
NC7SZU04AFHX | |
|---|---|
DigiKey Part Number | 488-NC7SZU04AFHXTR-ND - Tape & Reel (TR) 488-NC7SZU04AFHXCT-ND - Cut Tape (CT) 488-NC7SZU04AFHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZU04AFHX |
Description | SINGLE UNBUFRD INVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 16mA, 16mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1x1) | |
Package / Case | 6-UFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08310 € | 415,50 € |
| Unit Price without VAT: | 0,08310 € |
|---|---|
| Unit Price with VAT: | 0,09889 € |

