
NC7SZ74L8X | |
|---|---|
DigiKey Part Number | NC7SZ74L8XTR-ND - Tape & Reel (TR) NC7SZ74L8XCT-ND - Cut Tape (CT) NC7SZ74L8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ74L8X |
Description | IC FF D-TYPE SGL 1-BIT 8MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ74L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 1 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16480 € | 4,12 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,13100 € | 32,75 € |
| 500 | 0,12436 € | 62,18 € |
| 1.000 | 0,11891 € | 118,91 € |
| 2.500 | 0,11732 € | 293,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10968 € | 548,40 € |
| 10.000 | 0,10682 € | 1.068,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











