
NC7SZ386P6X | |
|---|---|
DigiKey Part Number | NC7SZ386P6XTR-ND - Tape & Reel (TR) NC7SZ386P6XCT-ND - Cut Tape (CT) NC7SZ386P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ386P6X |
Description | IC GATE XOR 1CH 3-INP SC88 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ386P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88 (SC-70-6) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05000 € | 1,25 € |
| 100 | 0,04210 € | 4,21 € |
| 250 | 0,03820 € | 9,55 € |
| 500 | 0,03588 € | 17,94 € |
| 1.000 | 0,03398 € | 33,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03163 € | 94,89 € |
| 6.000 | 0,03048 € | 182,88 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

