
NC7SZ332L6X | |
|---|---|
DigiKey Part Number | NC7SZ332L6XTR-ND - Tape & Reel (TR) NC7SZ332L6XCT-ND - Cut Tape (CT) NC7SZ332L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ332L6X |
Description | IC GATE OR 1CH 3-INP 6MICROPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ332L6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,11640 € | 2,91 € |
| 100 | 0,09940 € | 9,94 € |
| 250 | 0,09128 € | 22,82 € |
| 500 | 0,08640 € | 43,20 € |
| 1.000 | 0,08240 € | 82,40 € |
| 2.500 | 0,07997 € | 199,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07562 € | 378,10 € |
| 10.000 | 0,07352 € | 735,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

