NC7SZ32FHX is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 1.074
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09892 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.890
Unit Price: 0,15000 €
Datasheet
OR Gate IC 1 Channel 6-MicroPak2™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ32FHX

DigiKey Part Number
NC7SZ32FHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ32FHX
Description
IC GATE OR 1CH 2-INP 6MICROPAK2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ32FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 185.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07952 €397,60 €
Manufacturers Standard Package
Unit Price without VAT:0,07952 €
Unit Price with VAT:0,09463 €