


AT4013JF | |
|---|---|
DigiKey Part Number | AT4013JF-ND |
Manufacturer | |
Manufacturer Product Number | AT4013JF |
Description | CAP PUSHBUTTON ROUND CLEAR/GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, Green | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,99440 € | 49,86 € |
| 50 | 1,93560 € | 96,78 € |
| 100 | 1,87870 € | 187,87 € |
| 250 | 1,80600 € | 451,50 € |
| 500 | 1,75288 € | 876,44 € |
| 1.000 | 1,70129 € | 1.701,29 € |
| 5.000 | 1,58723 € | 7.936,15 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

