
NC7SZ19P6X | |
|---|---|
DigiKey Part Number | NC7SZ19P6XTR-ND - Tape & Reel (TR) NC7SZ19P6XCT-ND - Cut Tape (CT) NC7SZ19P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ19P6X |
Description | IC DECODER/DEMUX 1 X 1:2 SC-88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ19P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05080 € | 1,27 € |
| 100 | 0,04250 € | 4,25 € |
| 250 | 0,03864 € | 9,66 € |
| 500 | 0,03630 € | 18,15 € |
| 1.000 | 0,03437 € | 34,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03199 € | 95,97 € |
| 6.000 | 0,03082 € | 184,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |







