NC7SZ175P6X_F40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 42.985
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.027
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.302
Unit Price: 0,73000 €
Datasheet
NC7SZ332P6X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ175P6X_F40

DigiKey Part Number
NC7SZ175P6X_F40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SZ175P6X_F40
Description
IC FF D-TYPE SINGLE 1BIT SC-88
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes