
NC7SZ157P6X | |
|---|---|
DigiKey Part Number | NC7SZ157P6XTR-ND - Tape & Reel (TR) NC7SZ157P6XCT-ND - Cut Tape (CT) NC7SZ157P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ157P6X |
Description | IC MULTIPLEXER 1 X 2:1 SC-88 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ157P6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05080 € | 1,27 € |
| 100 | 0,04270 € | 4,27 € |
| 250 | 0,03876 € | 9,69 € |
| 500 | 0,03644 € | 18,22 € |
| 1.000 | 0,03450 € | 34,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03210 € | 96,30 € |
| 6.000 | 0,03094 € | 185,64 € |
| 9.000 | 0,03035 € | 273,15 € |
| 15.000 | 0,02970 € | 445,50 € |
| 21.000 | 0,02932 € | 615,72 € |
| 30.000 | 0,02896 € | 868,80 € |
| 75.000 | 0,02817 € | 2.112,75 € |
| 150.000 | 0,02770 € | 4.155,00 € |
| 300.000 | 0,02731 € | 8.193,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








