
NC7SZ14FHX | |
|---|---|
DigiKey Part Number | NC7SZ14FHXTR-ND - Tape & Reel (TR) NC7SZ14FHXCT-ND - Cut Tape (CT) NC7SZ14FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ14FHX |
Description | IC INVERT 1CH 1-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ14FHX Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-MicroPak2™ |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,08916 € | 22,29 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,08048 € | 80,48 € |
| 2.500 | 0,07802 € | 195,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07383 € | 369,15 € |
| 10.000 | 0,07178 € | 717,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

