
NC7SZ11L6X | |
|---|---|
DigiKey Part Number | NC7SZ11L6XTR-ND - Tape & Reel (TR) NC7SZ11L6XCT-ND - Cut Tape (CT) NC7SZ11L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ11L6X |
Description | IC GATE AND 1CH 3-INP 6MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ11L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09084 € | 22,71 € |
| 500 | 0,08600 € | 43,00 € |
| 1.000 | 0,08202 € | 82,02 € |
| 2.500 | 0,07958 € | 198,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07526 € | 376,30 € |
| 10.000 | 0,07317 € | 731,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

