
NC7SZ02FHX | |
|---|---|
DigiKey Part Number | NC7SZ02FHXTR-ND - Tape & Reel (TR) NC7SZ02FHXCT-ND - Cut Tape (CT) NC7SZ02FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ02FHX |
Description | IC GATE NOR 1CH 2-INP 6MICROPAK2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ02FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13800 € | 3,45 € |
| 100 | 0,11840 € | 11,84 € |
| 250 | 0,10900 € | 27,25 € |
| 500 | 0,10332 € | 51,66 € |
| 1.000 | 0,09866 € | 98,66 € |
| 2.500 | 0,09652 € | 241,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09076 € | 453,80 € |
| 10.000 | 0,08832 € | 883,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

