Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ00P5 | |
|---|---|
DigiKey Part Number | NC7SZ00P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ00P5 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ00P5 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ00P5X | onsemi | 4.145 | NC7SZ00P5XCT-ND | 0,08000 € | Direct |
| NL17SZ00DFT2G | onsemi | 825 | NL17SZ00DFT2GOSCT-ND | 0,08000 € | Similar |
| 74LVC1G00GW,125 | Nexperia USA Inc. | 24.647 | 1727-4113-1-ND | 0,08000 € | Similar |
| SN74AHC1G00DCKR | Texas Instruments | 613.488 | 296-8741-1-ND | 0,08000 € | Similar |
| SN74AHC1G00DCKT | Texas Instruments | 9.010 | 296-32226-1-ND | 0,71000 € | Similar |








