
NC7SVU04L6X | |
|---|---|
DigiKey Part Number | NC7SVU04L6XFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SVU04L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SVU04L6X Models |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.9V ~ 3.6V |

