
NC7SVL08FHX | |
|---|---|
DigiKey Part Number | NC7SVL08FHXTR-ND - Tape & Reel (TR) NC7SVL08FHXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SVL08FHX |
Description | IC GATE AND 1CH 2-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SVL08FHX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 0.9V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 3.5ns @ 3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SVL08FHX | Rochester Electronics, LLC | 18.578 | 2156-NC7SVL08FHX-ND | 0,16998 € | Parametric Equivalent |
| NC7SVL08L6X | Rochester Electronics, LLC | 155.000 | 2156-NC7SVL08L6X-ND | 0,18698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17400 € | 4,35 € |
| 100 | 0,14980 € | 14,98 € |
| 250 | 0,13836 € | 34,59 € |
| 500 | 0,13144 € | 65,72 € |
| 1.000 | 0,12574 € | 125,74 € |
| 2.500 | 0,11972 € | 299,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

