Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SVL04P5X

DigiKey Part Number
NC7SVL04P5XTR-ND - Tape & Reel (TR)
NC7SVL04P5XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7SVL04P5X
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SVL04P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.9V ~ 1.5V
Max Propagation Delay @ V, Max CL
3.5ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.368
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23500 €2,35 €
250,20920 €5,23 €
1000,18080 €18,08 €
2500,16732 €41,83 €
5000,15918 €79,59 €
1.0000,15246 €152,46 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €