NC7SV58P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.650
Unit Price: 0,16000 €
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV58P6X

DigiKey Part Number
NC7SV58P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV58P6X
Description
IC MF CFG 1-CIR 3-IN SC88
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SV58P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
24mA, 24mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes