Parametric Equivalent

NC7SV158P6X | |
|---|---|
DigiKey Part Number | NC7SV158P6X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV158P6X |
Description | IC MULTIPLEXER 1 X 2:1 SC-88 |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV158P6X Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit 1 x 2:1 | Supplier Device Package SC-88 (SC-70-6) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SV157P6X | onsemi | 53.065 | NC7SV157P6XCT-ND | 0,21000 € | Parametric Equivalent |


