
NC7SV08FHX | |
|---|---|
DigiKey Part Number | NC7SV08FHXTR-ND - Tape & Reel (TR) NC7SV08FHXCT-ND - Cut Tape (CT) NC7SV08FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV08FHX |
Description | IC GATE AND 1CH 2-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV08FHX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.3ns @ 3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SV08P5X | onsemi | 5.570 | NC7SV08P5XCT-ND | 0,16000 € | MFR Recommended |
| 74AUP1G08GS,132 | Nexperia USA Inc. | 4.480 | 1727-7880-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,10020 € | 10,02 € |
| 250 | 0,09208 € | 23,02 € |
| 500 | 0,08720 € | 43,60 € |
| 1.000 | 0,08316 € | 83,16 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

