
NC7SV05P5X | |
|---|---|
DigiKey Part Number | NC7SV05P5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV05P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV05P5X Models |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.6V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 3.3ns @ 3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |

