Similar
Similar

NC7SV00FHX | |
|---|---|
DigiKey Part Number | NC7SV00FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SV00FHX |
Description | IC GATE NAND 1CH 2-INP 6MICROPK2 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV00FHX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2.3ns @ 3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G00GS,132 | Nexperia USA Inc. | 5.000 | 1727-74AUP1G00GS,132TR-ND | 0,09058 € | Similar |
| SN74LVC1G00DRY2 | Texas Instruments | 13.798 | 296-SN74LVC1G00DRY2CT-ND | 0,35000 € | Similar |



