Inverter IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SU04L6X

DigiKey Part Number
NC7SU04L6XTR-ND - Tape & Reel (TR)
NC7SU04L6XCT-ND - Cut Tape (CT)
NC7SU04L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SU04L6X
Description
IC INVERTER 1CH 1-INP 6MICROPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SU04L6X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-MicroPak
Number of Inputs
1
Package / Case
6-UFDFN
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 205.820 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09280 €464,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €

Other Suppliers on DigiKey

177.515In Stock
Ships from Flip Electronics
28.305In Stock
Ships from Rochester Electronics, LLC