AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7ST08P5X

DigiKey Part Number
NC7ST08P5XTR-ND - Tape & Reel (TR)
NC7ST08P5XCT-ND - Cut Tape (CT)
NC7ST08P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7ST08P5X
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7ST08P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
26ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.060
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
250,03600 €0,90 €
1000,03030 €3,03 €
2500,02736 €6,84 €
5000,02562 €12,81 €
1.0000,02420 €24,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02243 €67,29 €
6.0000,02156 €129,36 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €