
NC7ST08P5X | |
|---|---|
DigiKey Part Number | NC7ST08P5XTR-ND - Tape & Reel (TR) NC7ST08P5XCT-ND - Cut Tape (CT) NC7ST08P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST08P5X |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST08P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03600 € | 0,90 € |
| 100 | 0,03030 € | 3,03 € |
| 250 | 0,02736 € | 6,84 € |
| 500 | 0,02562 € | 12,81 € |
| 1.000 | 0,02420 € | 24,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02243 € | 67,29 € |
| 6.000 | 0,02156 € | 129,36 € |
| 9.000 | 0,02113 € | 190,17 € |
| 15.000 | 0,02065 € | 309,75 € |
| 21.000 | 0,02037 € | 427,77 € |
| 30.000 | 0,02010 € | 603,00 € |
| 75.000 | 0,01951 € | 1.463,25 € |
| 150.000 | 0,01916 € | 2.874,00 € |
| 300.000 | 0,01887 € | 5.661,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

