
NC7ST08M5X | |
|---|---|
DigiKey Part Number | NC7ST08M5XTR-ND - Tape & Reel (TR) NC7ST08M5XCT-ND - Cut Tape (CT) NC7ST08M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7ST08M5X |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7ST08M5X Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 26ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT08DBVT1G | onsemi | 17.664 | 488-MC74VHC1GT08DBVT1GCT-ND | 0,08000 € | Similar |
| NC7ST08M5X | onsemi | 61 | NC7ST08M5XCT-ND | 0,08000 € | Parametric Equivalent |
| 74AHCT1G08W5-7 | Diodes Incorporated | 181.192 | 74AHCT1G08W5-7DICT-ND | 0,11000 € | Direct |
| 74AHCT1G08GV,125 | Nexperia USA Inc. | 18.107 | 1727-4205-1-ND | 0,11000 € | Similar |
| 74HCT1G08GV,125 | Nexperia USA Inc. | 6.533 | 1727-6052-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03840 € | 0,96 € |
| 100 | 0,03210 € | 3,21 € |
| 250 | 0,02912 € | 7,28 € |
| 500 | 0,02730 € | 13,65 € |
| 1.000 | 0,02579 € | 25,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02392 € | 71,76 € |
| 6.000 | 0,02301 € | 138,06 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |











