
NC7SP38L6X | |
|---|---|
DigiKey Part Number | NC7SP38L6XTR-ND - Tape & Reel (TR) NC7SP38L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SP38L6X |
Description | IC GATE NAND 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP38L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | -, 2.6mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 10ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20760 € | 5,19 € |
| 100 | 0,17930 € | 17,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15020 € | 751,00 € |
| 10.000 | 0,13796 € | 1.379,60 € |
| 15.000 | 0,13174 € | 1.976,10 € |
| 25.000 | 0,12477 € | 3.119,25 € |
| 35.000 | 0,12317 € | 4.310,95 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

