
NC7SP32L6X | |
|---|---|
DigiKey Part Number | NC7SP32L6XTR-ND - Tape & Reel (TR) NC7SP32L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SP32L6X |
Description | IC GATE OR 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP32L6X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G32GM,115 | Nexperia USA Inc. | 5.055 | 1727-3189-1-ND | 0,15000 € | Similar |
| 74AUP1G32GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G32GM,132CT-ND | 0,15000 € | Similar |
| NC7SP32L6X | Rochester Electronics, LLC | 114.061 | 2156-NC7SP32L6X-ND | 0,20561 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20320 € | 5,08 € |
| 100 | 0,17560 € | 17,56 € |
| 250 | 0,16248 € | 40,62 € |
| 500 | 0,15454 € | 77,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14737 € | 736,85 € |
| 10.000 | 0,13532 € | 1.353,20 € |
| 15.000 | 0,12920 € | 1.938,00 € |
| 25.000 | 0,12234 € | 3.058,50 € |
| 35.000 | 0,12047 € | 4.216,45 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

