NC7SP19P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.470
Unit Price: 0,14000 €
Datasheet
Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP19P6X

DigiKey Part Number
NC7SP19P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SP19P6X
Description
IC DECODER/DEMUX 1 X 1:2 SC-88
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SP19P6X Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2.6mA, 2.6mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 1:2
Supplier Device Package
SC-88 (SC-70-6)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G19GW,125Nexperia USA Inc.2.4701727-4174-1-ND0,14000 €Similar
Obsolete
Marketplace Stock: 1.735 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.735In Stock
Ships from Flip Electronics