NC7SP157L6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 891
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15306 €
Datasheet
Multiplexer 1 x 2:1 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP157L6X

DigiKey Part Number
NC7SP157L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SP157L6X
Description
IC MULTIPLEXER 1X2:1 6-MICROPAK
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7SP157L6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 2.6mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 222.810 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

222.810In Stock
Ships from Flip Electronics