
NC7SP14P5X | |
|---|---|
DigiKey Part Number | NC7SP14P5XTR-ND - Tape & Reel (TR) NC7SP14P5XCT-ND - Cut Tape (CT) NC7SP14P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP14P5X |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP14P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.1V ~ 0.6V | |
Input Logic Level - High | 0.6V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12960 € | 3,24 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10228 € | 25,57 € |
| 500 | 0,09690 € | 48,45 € |
| 1.000 | 0,09248 € | 92,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08702 € | 261,06 € |
| 6.000 | 0,08435 € | 506,10 € |
| 9.000 | 0,08301 € | 747,09 € |
| 15.000 | 0,08152 € | 1.222,80 € |
| 21.000 | 0,08066 € | 1.693,86 € |
| 30.000 | 0,07982 € | 2.394,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


