
NC7SP14L6X | |
|---|---|
DigiKey Part Number | NC7SP14L6XTR-ND - Tape & Reel (TR) NC7SP14L6XCT-ND - Cut Tape (CT) NC7SP14L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP14L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP14L6X Models |
Category | Current - Quiescent (Max) 900 nA |
Mfr | Current - Output High, Low 2.6mA, 2.6mA |
Series | Input Logic Level - Low 0.1V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-MicroPak |
Features Schmitt Trigger | Package / Case 6-UFDFN |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08114 € | 405,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


