
NC7SP14L6X | |
|---|---|
DigiKey Part Number | NC7SP14L6XTR-ND - Tape & Reel (TR) NC7SP14L6XCT-ND - Cut Tape (CT) NC7SP14L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP14L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP14L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.1V ~ 0.6V | |
Input Logic Level - High | 0.6V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07657 € | 382,85 € |
| 10.000 | 0,07445 € | 744,50 € |
| 15.000 | 0,07338 € | 1.100,70 € |
| 25.000 | 0,07220 € | 1.805,00 € |
| 35.000 | 0,07151 € | 2.502,85 € |
| 50.000 | 0,07085 € | 3.542,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

