
NC7SP125L6X | |
|---|---|
DigiKey Part Number | NC7SP125L6XTR-ND - Tape & Reel (TR) NC7SP125L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SP125L6X |
Description | IC BUFF NON-INVRT 3.6V 6MICROPAK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP125L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1.000 | 0,23345 € | 233,45 € |
| 2.500 | 0,22335 € | 558,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21853 € | 1.092,65 € |
| 10.000 | 0,20214 € | 2.021,40 € |
| 15.000 | 0,19381 € | 2.907,15 € |
| 25.000 | 0,19364 € | 4.841,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

