Direct
Similar
Similar

NC7SP08P5X | |
|---|---|
DigiKey Part Number | NC7SP08P5XTR-ND - Tape & Reel (TR) NC7SP08P5XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SP08P5X |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP08P5X Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 9.2ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 900 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G08DCKR | Texas Instruments | 53.689 | 296-19075-1-ND | 0,29000 € | Direct |
| 74AUP1G08GW,125 | Nexperia USA Inc. | 8.500 | 1727-3180-1-ND | 0,13000 € | Similar |
| SN74AUP1G08DCKT | Texas Instruments | 2.206 | 296-32258-1-ND | 0,86000 € | Similar |



