Similar
Similar

NC7SP08L6X | |
|---|---|
DigiKey Part Number | NC7SP08L6XTR-ND - Tape & Reel (TR) NC7SP08L6XCT-ND - Cut Tape (CT) NC7SP08L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP08L6X |
Description | IC GATE AND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP08L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14400 € | 3,60 € |
| 100 | 0,12350 € | 12,35 € |
| 250 | 0,11372 € | 28,43 € |
| 500 | 0,10786 € | 53,93 € |
| 1.000 | 0,10303 € | 103,03 € |
| 2.500 | 0,10099 € | 252,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09484 € | 474,20 € |
| 10.000 | 0,09231 € | 923,10 € |
| 15.000 | 0,09104 € | 1.365,60 € |
| 25.000 | 0,08963 € | 2.240,75 € |
| 35.000 | 0,08881 € | 3.108,35 € |
| 50.000 | 0,08802 € | 4.401,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


