XOR (Exclusive OR) IC 1 Channel 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S86L6X

DigiKey Part Number
NC7S86L6XTR-ND - Tape & Reel (TR)
NC7S86L6XCT-ND - Cut Tape (CT)
NC7S86L6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S86L6X
Description
IC GATE XOR 1CH 2-INP 6MICROPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
NC7S86L6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 125.049 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08641 €432,05 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €

Other Suppliers on DigiKey

125.049In Stock
Ships from Rochester Electronics, LLC