
NC7S14L6X | |
|---|---|
DigiKey Part Number | NC7S14L6XTR-ND - Tape & Reel (TR) NC7S14L6XCT-ND - Cut Tape (CT) NC7S14L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S14L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7S14L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,09324 € | 23,31 € |
| 500 | 0,08830 € | 44,15 € |
| 1.000 | 0,08421 € | 84,21 € |
| 2.500 | 0,08177 € | 204,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07729 € | 386,45 € |
| 10.000 | 0,07515 € | 751,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

