Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC1G08GV,125 | Nexperia USA Inc. | 22.983 | 1727-6035-1-ND | 0,09000 € | Similar |
| 74HC1G08GW,125 | Nexperia USA Inc. | 17.653 | 1727-3260-1-ND | 0,09000 € | Similar |
| SN74AHC1G08DBVR | Texas Instruments | 199.038 | 296-1091-1-ND | 0,10000 € | Similar |
| SN74AHC1G08DBVT | Texas Instruments | 10 | 296-26398-1-ND | 0,79000 € | Similar |
| SN74AHC1G08DCKR | Texas Instruments | 99.708 | 296-8743-1-ND | 0,08000 € | Similar |






