Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7S02P5 | |
|---|---|
DigiKey Part Number | NC7S02P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7S02P5 |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S02P5 Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G02GW,125 | Nexperia USA Inc. | 15.502 | 1727-4198-1-ND | 0,08000 € | Similar |
| 74HC1G02GV,125 | Nexperia USA Inc. | 1.850 | 1727-6033-1-ND | 0,11000 € | Similar |
| 74HC1G02GW,125 | Nexperia USA Inc. | 16.860 | 1727-3258-1-ND | 0,08000 € | Similar |
| SN74AHC1G02DBVR | Texas Instruments | 24.161 | 296-1088-1-ND | 0,10000 € | Similar |
| SN74AHC1G02DBVT | Texas Instruments | 55.229 | 296-49867-1-ND | 0,71000 € | Similar |






