
NC7S02M5X | |
|---|---|
DigiKey Part Number | NC7S02M5XTR-ND - Tape & Reel (TR) NC7S02M5XCT-ND - Cut Tape (CT) NC7S02M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S02M5X |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S02M5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12250 € | 12,25 € |
| 250 | 0,11276 € | 28,19 € |
| 500 | 0,10694 € | 53,47 € |
| 1.000 | 0,10214 € | 102,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09620 € | 288,60 € |
| 6.000 | 0,09329 € | 559,74 € |
| 9.000 | 0,09184 € | 826,56 € |
| 15.000 | 0,09023 € | 1.353,45 € |
| 21.000 | 0,08929 € | 1.875,09 € |
| 30.000 | 0,08838 € | 2.651,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



