NC7NP14L8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.753
Unit Price: 0,35000 €
Datasheet
Inverter IC 3 Channel Schmitt Trigger 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7NP14L8X

DigiKey Part Number
NC7NP14L8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7NP14L8X
Description
IC INVERTER 3CH 3-INP 8MICROPAK
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
NC7NP14L8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.1V ~ 0.6V
Input Logic Level - High
0.6V ~ 2.6V
Max Propagation Delay @ V, Max CL
9.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-MicroPak™
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes