Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NBXSBB024LNHTAG | |
|---|---|
DigiKey Part Number | NBXSBB024LNHTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBXSBB024LNHTAG |
Description | IC OSC XTAL 622.08MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 622.08MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | NBXSBB024LNHTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 622.08MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Current - Supply | 95 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |


