
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 622.08MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 95 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,27220 € | 257,16 € |
| Unit Price without VAT: | 6,27220 € |
|---|---|
| Unit Price with VAT: | 7,46392 € |

