Similar
Similar
Similar
Similar
Similar
Similar

NBXSBA022LNHTAG | |
|---|---|
DigiKey Part Number | NBXSBA022LNHTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBXSBA022LNHTAG |
Description | IC OSC XTAL 187.5MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 187.5MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | NBXSBA022LNHTAG Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer onsemi | Current - Supply 80 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (7x5) |
Type Oscillator, Crystal | Mounting Type Surface Mount |
Frequency 187.5MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 531AC187M500DG | Skyworks Solutions Inc. | 0 | 336-2752-ND | 11,93040 € | Similar |
| 531AC187M500DGR | Skyworks Solutions Inc. | 0 | 531AC187M500DGR-ND | 10,84684 € | Similar |
| 531BC187M500DG | Skyworks Solutions Inc. | 0 | 336-2753-ND | 11,93040 € | Similar |
| 531BC187M500DGR | Skyworks Solutions Inc. | 0 | 531BC187M500DGR-ND | 10,84684 € | Similar |
| 531FC187M500DG | Skyworks Solutions Inc. | 0 | 336-2755-ND | 11,93040 € | Similar |


