
NBXDBA017LNHTAG | |
|---|---|
DigiKey Part Number | NBXDBA017LNHTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBXDBA017LNHTAG |
Description | IC OSC XTAL 312.5MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 156.25MHz, 312.5MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | NBXDBA017LNHTAG Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer onsemi | Current - Supply 78 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (7x5) |
Type Oscillator, Crystal | Mounting Type Surface Mount |
Frequency 156.25MHz, 312.5MHz | Base Product Number |

