
NBVSPA042LNHTAG | |
|---|---|
DigiKey Part Number | NBVSPA042LNHTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBVSPA042LNHTAG |
Description | IC OSC VCXO 74.25MHZ 6-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 74.25MHz 6-CLCC (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | NBVSPA042LNHTAG Models |
Category | Voltage - Supply 2.97V ~ 3.63V |
Manufacturer onsemi | Current - Supply 75 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (7x5) |
Type VCXO | Mounting Type Surface Mount |
Frequency 74.25MHz | Base Product Number |

