VCXO IC 707.35MHz 6-CLCC (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBVSBA037LN1TAG

DigiKey Part Number
NBVSBA037LN1TAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBVSBA037LN1TAG
Description
IC OSC VCXO 707.35MHZ 6-CLCC
Customer Reference
Detailed Description
VCXO IC 707.35MHz 6-CLCC (7x5)
EDA/CAD Models
NBVSBA037LN1TAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
VCXO
Count
-
Frequency
707.35MHz
Voltage - Supply
2.375V ~ 3.63V
Current - Supply
90 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types