
NBVSBA026LNHTAG | |
|---|---|
DigiKey Part Number | NBVSBA026LNHTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBVSBA026LNHTAG |
Description | IC OSC VCXO 644.53MHZ 6-CLCC |
Customer Reference | |
Detailed Description | VCXO IC 644.53MHz 6-CLCC (7x5) |
EDA/CAD Models | NBVSBA026LNHTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | VCXO | |
Count | - | |
Frequency | 644.53MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Current - Supply | 90 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (7x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

