VCXO IC 122.88MHz 6-CLCC (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBVSBA011LN1TAG

DigiKey Part Number
NBVSBA011LN1TAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBVSBA011LN1TAG
Description
IC OSC VCXO 122.88MHZ 6-CLCC
Customer Reference
Detailed Description
VCXO IC 122.88MHz 6-CLCC (7x5)
EDA/CAD Models
NBVSBA011LN1TAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
VCXO
Count
-
Frequency
122.88MHz
Voltage - Supply
2.375V ~ 3.63V
Current - Supply
90 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 995 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

995In Stock
Ships from Rochester Electronics, LLC