Configurable Multiple Function Configurable 2 Circuit 2 Input 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG86AMNR2G

DigiKey Part Number
NBSG86AMNR2GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBSG86AMNR2G
Description
IC MF CFG 2-CIR 2-IN 16QFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 2 Input 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NBSG86AMNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Differential
Manufacturer
onsemi
Voltage - Supply
2.375V ~ 3.465V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
16-VFQFN Exposed Pad
Number of Circuits
2
Supplier Device Package
16-QFN (3x3)
Number of Inputs
2
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types